onsemiNCID9301Digital Isolators
Digital Isolator Logic 3-CH 15Mbps 16-Pin SOIC W Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed | |
| 3 | |
| 15Mbps | |
| 3.9(Typ) | |
| 2.3(Typ) | |
| 70 | |
| 70 | |
| Logic | |
| 5.5 | |
| 2.5 | |
| 170 | |
| 5000 | |
| 170 | |
| 2000Vp | |
| 10 | |
| 210 | |
| -40 | |
| 125 | |
| Tube | |
| 3/0 | |
| 100 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

