NichiconNCHUPM1H471MHD6Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 50V 20% (18 X 15mm) Radial 7.5mm 1.17A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.046@20°C@100kHz|0.092@-10°C@100kHz | |
| 1.17 | |
| 705@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 15 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 15 | |
| 6.31 | |
| 0.8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

