onsemiNCH-RSL15-284-101Q40-ACGBluetooth
Bluetooth v5.2 (BLE) SMART SOC IoT 4Mbps 40-Pin QFN EP T/R
| Compliant | |
| 5A991.g | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.2 (BLE) | |
| Microcontroller | |
| 4 | |
| 2360 | |
| 2500 | |
| ISM | |
| 2.4GHz | |
| -102 | |
| ADC/DAC/I2C/GPIO/PWM/SPI/QSPI/UART | |
| 1.2 | |
| 3.6 | |
| 29u(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

