onsemiNCD57100DWR2GGate and Power Drivers
Driver 7A 1-OUT High Side/Low Side Inv/Non-Inv 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| Dependent | |
| IGBT|MOSFET|SIC | |
| 1 | |
| 15(Typ) | |
| 15(Typ) | |
| 70(Typ) | |
| 3.3 | |
| 5 | |
| 1.5(Max) | |
| 2.31(Min) | |
| 7 | |
| 1400 | |
| -40 | |
| 125 | |
| 70(Typ) | |
| 70(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.45(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

