onsemiNCD57090CDWR2GIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive 1-CH 20V 1500V 8-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5000 | |
| 100(Max) | |
| 13(Typ) | |
| 13(Typ) | |
| 90 | |
| 90 | |
| 25 | |
| -6.5 | |
| 6.5 | |
| 1500 | |
| 20 | |
| 1200 | |
| 1470 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 7.5 |
| Package Length | 5.85 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

