onsemiNCD57080CDR2GGate and Power Drivers
Driver 6.5A 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| 2 | |
| Dependent | |
| IGBT | |
| 2 | |
| 13(Typ) | |
| 13(Typ) | |
| 60(Typ) | |
| 3.3V|5V|15V | |
| 2.4 | |
| 30 | |
| 20(Max) | |
| 0(Min) | |
| 6.5(Typ) | |
| 1315 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

