NIC ComponentsNCD103M1KVZ5UFCapacitor Ceramic Single Layer
Cap Ceramic Single 0.01uF 1000V Z5U 20% Radial Disc 6.35mm 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 1000VDC | |
| Z5U | |
| Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | |
| Disc | |
| Radial | |
| 6.35 | |
| 10 | |
| 85 | |
| Bulk | |
| 0.6 | |
| 12(Max) | |
| 15(Max) | |
| Through Hole |
Look no further! This low cost ceramic disc NCD103M1KVZ5UF high frequency capacitor is the perfect component for absorbing any harmful voltage spikes that may enter your device. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product has a diameter of 12(Max) mm. It has a tolerance of 20%. The NCD103M1KVZ5UF high frequency capacitor has a radial termination style. Its capacitance value is 0.01uF. This part has a lead diameter of 0.6 mm and a pitch of 6.35 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

