Reduced Price
NIC ComponentsNCD102M1KVZ5UJTRFCapacitor Ceramic Single Layer
Cap Ceramic Single 0.001uF 1000V Z5U 20% Radial Disc 2.5mm 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 20% | |
| 1000VDC | |
| 10G | |
| Z5U | |
| Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | |
| No | |
| Disc | |
| Radial | |
| 2.5 | |
| 5 | |
| 10 | |
| 85 | |
| Tape and Reel | |
| 0.6 | |
| 6(Max) | |
| 11(Max) | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

