Reduced Price
NIC ComponentsNCB1612K480TR500FFerrite Beads
Ferrite Beads Chip 48Ohm 25% 100MHz 5A 0.001Ohm DCR 1612 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| 100M | |
| 48 | |
| 5 | |
| 25% | |
| 0.001 | |
| -40 | |
| 125 | |
| 4.6 | |
| Surface Mount | |
| 1612 | |
| Tape and Reel | |
| 3.3 | |
| 2.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

