onsemiNCA-ONA10IVUCXAudio Amplifiers
Audio Amp Speaker 1-CH Mono 13.8W Class-D 30-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.09%@8W@4Ohm|0.012%@4W@8Ohm | |
| Differential | |
| 1-Channel Mono | |
| 5000(Typ) | |
| 1.62|5.5 | |
| 5|9|12 | |
| 1.98|14 | |
| 4 | |
| Dual | |
| 16x1@4Ohm | |
| 13.8x1@4Ohm | |
| 3000(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 2.31 |
| Package Length | 2.89 |
| PCB changed | 30 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

