| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | 7WZ |
| Logic Function | XOR |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 2-IN |
| Number of Output Enables per Element | 0 |
| Number of Selection Inputs per Element | 0 |
| Number of Element Outputs | 1 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 5.4@3.3V|4.2@5V |
| Absolute Propagation Delay Time (ns) | 13 |
| Process Technology | 0.35um |
| Maximum Low Level Output Current (mA) | 32 |
| Maximum High Level Output Current (mA) | -32 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 3.3|5|1.8|2.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (uA) | 1 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.48 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 8 |
| Supplier Package | MicroPak |
| Pin Count | 8 |
| Lead Shape | No Lead |