| Compliant | |
| EAR99 | |
| Active | |
| NC7WZ86K8X | |
| Automotive | No |
| PPAP | No |
| 7WZ | |
| XOR | |
| 2 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 5.4@3.3V|4.2@5V | |
| 13 | |
| 0.18um | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2.4(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
