onsemiNC7WZ14EP6XInverters and Schmitt Triggers
Inverter Schmitt Trigger 2-Element 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| WZ | |
| Inverter Schmitt Trigger | |
| 2 | |
| 6@3.3V|4.9@5V | |
| 14.7 | |
| 0.18um | |
| Schmitt Trigger | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

