onsemiNC7WZ125K8XBuffers and Line Drivers
Buffer/Line Driver 2-CH Non-Inverting 3-ST 8-Pin US T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| WZ | |
| Buffer/Line Driver | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 5.7@3.3V|5@5V | |
| 15 | |
| 0.5um | |
| Single-Ended | |
| 3-State | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 5 | |
| 1 | |
| 50 | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 2.3 |
| Package Length | 2 |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
