onsemiNC7WZ07L6XBuffers and Line Drivers
Buffer/Driver 2-CH Non-Inverting Open Drain T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| WZ | |
| Buffer/Driver | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| No | |
| Non-Inverting | |
| 11.5@1.65V|9.5@1.8V|5.8@2.5V|4.4@3.3V|3.5@5V | |
| 12.6 | |
| 0.18um | |
| Single-Ended | |
| Open Drain | |
| 32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 5 | |
| 1 | |
| 50 | |
| 812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

