onsemiNC7WZ04P6X-L22347Inverters and Schmitt Triggers
Inverter 2-Element 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NC7WZ04P6X-L22347 | |
| Automotive | No |
| PPAP | No |
| WZ | |
| Inverter | |
| 2 | |
| 4.5@3.3V|3.6@5V | |
| 11 | |
| 0.18um to 1.5um | |
| Push-Pull | |
| 32 | |
| -32 | |
| 1.29 | |
| 0.55 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

