onsemiNC7WP240L8XBuffers and Line Drivers
Buffer/Line Driver 2-CH Inverting 3-ST 8-Pin MicroPak T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| WP | |
| Buffer/Line Driver | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| 2 Low | |
| No | |
| Inverting | |
| 23.4@1.1V to 1.3V|13.8@1.4V to 1.6V|10.6@1.65V to 1.95V|7.6@2.3V to 2.7V|6.4@3V to 3.6V | |
| 53.5 | |
| 0.35um | |
| Single-Ended | |
| 3-State | |
| 2.6 | |
| -2.6 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 3.6 | |
| 0.9 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 8 |
| Supplier Package | MicroPak |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
