onsemiNC7WP14L6XInverters and Schmitt Triggers
Inverter Schmitt Trigger 2-Element 6-Pin MicroPak T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NC7WP14L6X | |
| Automotive | No |
| PPAP | No |
| WP | |
| Inverter Schmitt Trigger | |
| 2 | |
| 32.5@1.1V to 1.3V|18.8@1.4V to 1.6V|1.4@1.65V to 1.95V|11.3@2.3V to 2.7V|9.2@3V to 3.6V | |
| 48.3 | |
| 0.35um | |
| Schmitt Trigger | |
| 2.6 | |
| -2.6 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.9 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Supplier Package | MicroPak |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

