onsemiNC7SZU04M5X-L22090Inverters and Schmitt Triggers
Inverter 1-Element 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NC7SZU04M5X-L22090 | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Inverter | |
| 1 | |
| 6@3.3V|5@5V | |
| 12.1 | |
| Push-Pull | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

