onsemiNC7SZU04AM5XInverters and Schmitt Triggers
Inverter 1-Element 5-Pin SC-74A T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| LCX | |
| Inverter | |
| 1 | |
| 6@3.3V|5@5V | |
| 12.1 | |
| Push-Pull | |
| 16 | |
| -16 | |
| 1.65 | |
| 2.5|3.3|5|1.8 | |
| 5.5 | |
| 2 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-74A |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

