onsemiNC7SZ18P6X-L22347Decoders and Demuxes
Demultiplexer Single 1-to-2 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NC7SZ18P6X-L22347 | |
| Automotive | No |
| PPAP | No |
| SZ | |
| Demultiplexer | |
| 1-of-2 | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| Non-Inverting | |
| 4.9@3.3V|3.9@5V | |
| 12.5 | |
| 3-State | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.001 | |
| 50 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

