| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | SZ |
| Logic Function | Demultiplexer |
| Demultiplexing Capability | 1-of-2 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Input Enables per Element | 1 |
| Number of Element Outputs | 2 |
| Number of Output Enables per Element | 0 |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 4.9@3.3V|3.9@5V |
| Absolute Propagation Delay Time (ns) | 12.5 |
| Process Technology | 0.18um |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 32 |
| Maximum High Level Output Current (mA) | -32 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 0.001 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| Pin Count | 6 |
| Lead Shape | No Lead |