| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Logic Family | SZ |
| Logic Function | Multiplexer |
| Configuration | 1 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 2 |
| Number of Input Enables per Element | 0 |
| Number of Selection Inputs per Element | 1 |
| Number of Outputs per Chip | 1 |
| Number of Output Enables per Element | 0 |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 4.6@3.3V|3.7@5V |
| Absolute Propagation Delay Time (ns) | 12 |
| Process Technology | 0.5um |
| Input Signal Type | Single-Ended |
| Parity Invert Input | No |
| Output Signal Type | Single-Ended |
| Maximum Low Level Output Current (mA) | 32 |
| Maximum High Level Output Current (mA) | -32 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Tolerant I/Os (V) | 5.5 Inputs |
| Maximum Quiescent Current (uA) | 1 |
| Propagation Delay Test Condition (pF) | 50 |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 332 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |