| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SZ | |
| Multiplexer | |
| 1 x 2:1 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| Non-Inverting | |
| 4.6@3.3V|3.7@5V | |
| 12 | |
| 0.18um to 1.5um | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 5.5 Inputs | |
| 1 | |
| 50 | |
| Single | |
| 332 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

