onsemiNC7SZ14P5XInverters and Schmitt Triggers
Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Active | |
| NC7SZ14P5X | |
| Automotive | No |
| PPAP | No |
| SZ | |
| Inverter Schmitt Trigger | |
| 1 | |
| 7.2@3.3V|5.9@5V | |
| 15.6 | |
| 0.5um | |
| Push-Pull | |
| 32 | |
| -32 | |
| 1.29 | |
| 0.55 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

