onsemiNC7SZ14P5X-L22057Inverters and Schmitt Triggers
Inverter Schmitt Trigger 1-Element 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SZ | |
| Inverter Schmitt Trigger | |
| 1 | |
| 7.2@3.3V|5.9@5V | |
| 15.6 | |
| 0.18um to 1.5um | |
| Push-Pull | |
| 32 | |
| -32 | |
| 1.29 | |
| 0.55 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

