10-25% Off
onsemiNC7SZ05M5Inverters and Schmitt Triggers
Inverter 1-Element 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SZ | |
| Inverter | |
| 1 | |
| 12.9@1.65V|10.5@1.8V|7@2.5V|5@3.3V|4.3@5V | |
| 13.4 | |
| 0.35um | |
| Push-Pull | |
| 32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

