onsemiNC7SZ04L6XInverters and Schmitt Triggers
Inverter 1-Element 6-Pin MicroPak T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SZ | |
| Inverter | |
| 1 | |
| 5@3.3V|4.3@5V | |
| 12 | |
| 0.18um | |
| 32 | |
| -32 | |
| 1.29 | |
| 0.55 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Supplier Package | MicroPak |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

