50-75% Off
onsemiNC7SV126L6XBuffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST 6-Pin MicroPak T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NC7SV126L6X | |
| Automotive | No |
| PPAP | No |
| SV | |
| Buffer/Line Driver | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 High | |
| No | |
| Non-Inverting | |
| 4.3@1.65V to 1.95V|2.8@2.3V to 2.7V|2.6@2.7V to 3.6V | |
| 16.4 | |
| 0.35um | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 3.6 | |
| 0.9 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Supplier Package | MicroPak |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

