| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| 7SV | |
| AND | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 4.5@1.65V to 1.95V|2.6@2.3V to 2.7V|2.3@2.7V to 3.6V | |
| 14.6 | |
| 24 | |
| -24 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.9 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

