| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SV | |
| Inverter | |
| 1 | |
| 4.2@1.65V to 1.95V|2.7@2.3V to 2.7V|2.3@2.7V to 3.6V | |
| 13.9 | |
| 0.5um | |
| 24 | |
| -24 | |
| 1.25 | |
| 0.6 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.9 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-88A |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

