| Compliant | |
| EAR99 | |
| Obsolete | |
| NC7SV04FHX | |
| Automotive | No |
| PPAP | No |
| SV | |
| Inverter | |
| 1 | |
| 4.2@1.65V to 1.95V|2.7@2.3V to 2.7V|2.3@2.7V to 3.6V | |
| 13.9 | |
| 0.18um | |
| 24 | |
| -24 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.9 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

