| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 7ST | |
| NOR | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 27@4.5V|26@5.5V | |
| 31 | |
| 0.18um | |
| 2 | |
| -2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-74A |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

