| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 7ST | |
| NOR | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 26@5.5V|27@4.5V | |
| 31 | |
| 2 | |
| -2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

