Compliant | |
EAR99 | |
Obsolete | |
NC7SP74L8X | |
Automotive | No |
PPAP | No |
SP | |
D-Type | |
1 | |
1 | |
1 | |
1 | |
No | |
Set/Reset | |
Inverting/Non-Inverting | |
Positive-Edge | |
27@1.1V to 1.3V|17@1.4V to 1.6V|1.3@1.65V to 1.95V|10@2.3V to 2.7V|8@3V to 3.6V | |
34 | |
0.35um | |
Single-Ended | |
2.6 | |
-2.6 | |
0.9 | |
1.8|2.5|3.3 | |
3.6 | |
0.001 | |
30 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.48 mm |
Package Width | 1.6 mm |
Package Length | 1.6 mm |
PCB changed | 8 |
Supplier Package | MicroPak |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.