onsemiNC7SP04L6XInverters and Schmitt Triggers
Inverter 1-Element 6-Pin MicroPak T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NC7SP04L6X | |
| Automotive | No |
| PPAP | No |
| SP | |
| Inverter | |
| 1 | |
| 31.8@1.1V to 1.3V|17.8@1.4V to 1.6V|14.4@1.65V to 1.95V|11.3@2.3V to 2.7V|9.2@3V to 3.6V | |
| 46.3 | |
| Push-Pull | |
| 2.6 | |
| -2.6 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.9 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Supplier Package | MicroPak |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

