onsemiNC7SB3157P6XAnalog Switch Multiplexers
Analog Multiplexer Single 2:1 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 2:1 | |
| 2:1 | |
| 1 | |
| 2 | |
| 1 | |
| No | |
| 3.5@1.95V|1.2@2.7V|0.8@3.6V|0.3@5.5V | |
| 23@1.95V | |
| 12.5@1.95V | |
| 250(Typ)@5.5V | |
| Single | |
| Single | |
| 1.65 | |
| 3|5 | |
| 5.5 | |
| 128 | |
| 50@1.65V | |
| 45 to 60 | |
| Single | |
| 180 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

