TE ConnectivityNC6-P108-03Connector Terminal Blocks
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 3 | |
| 9.53 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 20/Contact | |
| 300V | |
| -40 | |
| 105 | |
| Package | |
| 30.12 | |
| 16 | |
| 16.51 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

