| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | XLR Connector |
| Gender | F |
| Number of Contacts | 4 |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 10/Contact |
| Maximum Voltage Rating | 50V |
| Insulation Resistance (MOhm) | 2000 |
| Maximum Contact Resistance (mOhm) | 3 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mating Cycle (Cycles) | 1000 |
| Shell Material | Zinc Die Cast |
| Shell Plating | Black Chrome |
| Product Diameter (mm) | 20.3 |
| Product Length (mm) | 72.9 |
| Product Height (mm) | 41 |
| Mounting | Cable Mount |
| Housing Material | Polyamide 6/6 |
| Contact Plating | Gold Alloy Over Nickel |
| Contact Material | Brass |