Panasonic IndustryNC4EBD-JP-DC12VPower Relays
Power Relay 12VDC 5DC/2AAC 4PDT(38.1x28.34x10.9)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4PDT | |
| 4 Form C | |
| 12 | |
| 60 | |
| 200 | |
| 9.6VDC | |
| 1.2VDC | |
| 250 | |
| 30 | |
| 5DC|2AC | |
| 150W|500VA | |
| 20 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 14 | |
| -40 | |
| 55 | |
| 18 | |
| 38.1 | |
| 28.34 | |
| 10.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
