| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.51 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | XLR Connector |
| Gender | F |
| Number of Contacts | 3 |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 16/Contact |
| Maximum Voltage Rating | 50V |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 5 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mating Cycle (Cycles) | 1000 |
| Shell Material | Zinc Die Cast |
| Shell Plating | Black Chrome |
| Housing Color | Black |
| IP Rating | IP40 |
| Product Length (mm) | 26 |
| Product Depth (mm) | 32.66 |
| Product Height (mm) | 31 |
| Mounting | Panel Mount |
| Housing Material | Polyamide 6/6 |
| Contact Plating | Gold Alloy Over Nickel |
| Contact Material | Bronze |