Panasonic IndustryNC2D-P-DC5VPower Relays
Power Relay 5VDC 5A DPDT(25.4x11.2)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 5 | |
| 72 | |
| 69.4 | |
| 4VDC | |
| 0.5VDC | |
| 250 | |
| 30 | |
| 5 | |
| 150W|1.25kVA | |
| 20 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -40 | |
| 70 | |
| Dust Cover | |
| 16 | |
| 25.4 | |
| 11.2 | |
| 27.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
