| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Coefficient Range | -4 to -3.5 |
| Thermal Coefficient | -3.9%/°C |
| Thermal Time Constant (s) | 7 |
| Thermal Time Constant Range (s) | 5 to 15 |
| Sensitivity Index (K) | 3470 |
| Sensitivity Index Range (K) | 3400 to 3600 |
| Accuracy | ±5% |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 18 |
| Resistance Range @ 25C (Ohm) | 7 to 50 |
| Percentage of Resistance Tolerance @ 25C (%) | ±20 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
| Maximum Power Rating (W) | 240m |
| Application | Temperature Control|Protection of Power Transistor |
| Packaging | Tape and Reel |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.5(Max) |
| Construction | Solder Pad |
| Mounting | Surface Mount |