onsemiNBSG16MNR2GBus Line Transceivers
Single Transmitter/Receiver 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 12Gbps(Max) | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| No | |
| 0 | |
| 0 | |
| -40 | |
| 85 | |
| Single | |
| 2.375|-2.375 | |
| 2.5|-2.5|3.3|-3.3 | |
| 3.465|-3.465 | |
| 29 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

