onsemiNBSG11MNR2GClock Buffers and Drivers
Clock Driver 2-OUT 1-IN 1:2 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NBSG11MNR2G | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1:2 | |
| 2 | |
| 12000(Typ) | |
| 0.16@2.375V to 3.465V | |
| 0.16 | |
| CML|LVCMOS|LVDS|LVTTL|NECL|PECL | |
| RSECL | |
| -2.375|2.375 | |
| -2.5|-3.3|2.5|3.3 | |
| -3.465|3.465 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

