HoneywellNBPMLNN015PAUNVBoard Mount Pressure Sensors
Pressure Sensor 0psi to 15psi Absolute 4-Pin SMT
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 15psi | |
| 30psi | |
| 20 to 100 | |
| ±0.25 | |
| 1.8 | |
| 5 | |
| 12 | |
| 2.5 | |
| -40 | |
| 125 | |
| Air|Gas | |
| Mounting | Surface Mount |
| Package Height | 10.94(Max) |
| Package Width | 11 |
| Package Length | 7 |
| PCB changed | 4 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 4 |
Use this NBPMLNN015PAUNV board mount pressure sensor from Honeywell to ensure that your circuit board is protected from dangerous gas or liquid pressure changes. This device's minimum operating supply voltage of 1.8 V, while its maximum is 12 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 30psi.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

