HoneywellNBPLLNN015PAUNVBoard Mount Pressure Sensors
Pressure Sensor 0psi to 15psi Absolute 6-Pin SMD Module
| Not Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 15psi | |
| 30psi | |
| 20 to 100 | |
| ±0.25 | |
| 1.8 | |
| 5 | |
| 12 | |
| 2.5 | |
| -40 | |
| 125 | |
| Air|Gas | |
| Mounting | Surface Mount |
| Package Height | 10.94(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
This NBPLLNN015PAUNV board mount pressure sensor from Honeywell ensures a quick response when there is a detection of changes to gas or liquid pressures within your system. This device's minimum operating supply voltage of 1.8 V, while its maximum is 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 30psi.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

