HoneywellNBPDLNN030PAUNVBoard Mount Pressure Sensors
Pressure Sensor 0psi to 30psi Absolute 4-Pin DIP
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0psi to 30psi | |
| 60psi | |
| 20 to 100 | |
| ±0.25 | |
| 1.8 | |
| 5 | |
| 12 | |
| 2.5 | |
| -40 | |
| 125 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 10.94(Max) |
| Package Width | 11 |
| Package Length | 7 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

