onsemiNBA3N201SDR2GLVDS
LVDS Driver/Receiver 200Mbps 0.69V Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Driver/Receiver | |
| 1 | |
| 1 | |
| 1 | |
| 200 | |
| 2.4 | |
| LVCMOS|MLVDS | |
| 3 | |
| 3.6 | |
| -0.05 | |
| 0.05 | |
| 0.69 | |
| 3.3 | |
| 32 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

