onsemiNB7VPQ16MMNHTBGCommunication Misc
Pre-Emphasis CML Driver 14Gbps 1.8V/2.5V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Pre-Emphasis CML Driver | |
| 14Gbps(Typ) | |
| Cable|Copper | |
| 1.71 | |
| 1.8|2.5 | |
| 2.625 | |
| Analog | |
| 10|95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

